Altech 37.876
| Manufacturer | |
| MPN | 37.876 |
| LCSC Part # | C20988198 |
| Packaging | - |
| Customer # | |
| Key Attributes | Headers, Plugs and Sockets RoHS |
| Datasheet | Altech 37.876 |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Altech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Altech |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Suitable for wire-to-board connections in industrial applications and situations requiring frequent wire termination. A dual-row configuration is available where high-density wiring is required in space-constrained environments.
Features
- Multi-pole, modular design
- Housing material: Polyamide 6.6
- Standard color: green
- Front-to-rear pin pitch 5mm (0.197 in)
- Multi-pole assemblies with mounted end plates
- Stainless steel spring
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Altech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Altech |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Suitable for wire-to-board connections in industrial applications and situations requiring frequent wire termination. A dual-row configuration is available where high-density wiring is required in space-constrained environments.
Features
- Multi-pole, modular design
- Housing material: Polyamide 6.6
- Standard color: green
- Front-to-rear pin pitch 5mm (0.197 in)
- Multi-pole assemblies with mounted end plates
- Stainless steel spring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

