VISHAY VS-C5PX6012L-N3
| Manufacturer | |
| MPN | VS-C5PX6012L-N3 |
| LCSC Part # | C20980858 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 30A 1.2kV 3.3V@30A Diode Arrays RoHS |
| Datasheet | VISHAY VS-C5PX6012L-N3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 190A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Voltage - Forward(Vf@If) | 3.3V@30A | |
| Reverse Leakage Current (Ir) | 50uA@1200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 190A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Voltage - Forward(Vf@If) | 3.3V@30A | |
| Reverse Leakage Current (Ir) | 50uA@1200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Combining low conduction and switching losses, suitable for high-frequency converters including soft-switching/resonant topologies. Designed for improved efficiency.
Features
AI Translation
- Ultra-fast recovery and optimized Qrr
- Balanced forward voltage drop and switching loss
- Optimized for high-speed operation
- Maximum operating junction temperature 175℃
- Polyimide passivation
Applications
AI Translation
- Power factor correction and output rectification stages for EV/HEV battery charging stations
- Boost stage for solar inverters
- Uninterruptible power supply applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2411 | $ 2.24 |
| 200+ | $ 0.894 | $ 178.80 |
| 500+ | $ 0.8646 | $ 432.30 |
| 1,000+ | $ 0.8507 | $ 850.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 190A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Voltage - Forward(Vf@If) | 3.3V@30A | |
| Reverse Leakage Current (Ir) | 50uA@1200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 190A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Voltage - Forward(Vf@If) | 3.3V@30A | |
| Reverse Leakage Current (Ir) | 50uA@1200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Combining low conduction and switching losses, suitable for high-frequency converters including soft-switching/resonant topologies. Designed for improved efficiency.
Features
AI Translation
- Ultra-fast recovery and optimized Qrr
- Balanced forward voltage drop and switching loss
- Optimized for high-speed operation
- Maximum operating junction temperature 175℃
- Polyimide passivation
Applications
AI Translation
- Power factor correction and output rectification stages for EV/HEV battery charging stations
- Boost stage for solar inverters
- Uninterruptible power supply applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

