LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K06B33E2RS3 product image
Images for reference only

VISHAY M55342K06B33E2RS3

Manufacturer
MPN
M55342K06B33E2RS3
LCSC Part #
C2097514
Packaging
0705
Customer #
Key Attributes
RES 33.2kΩ ±1% 0.15W 0705
DatasheetVISHAY M55342K06B33E2RS3
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4928$ 0.49
200+$ 0.1913$ 38.26
500+$ 0.1848$ 92.40
1,000+$ 0.1816$ 181.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0705
Power(Watts)150mW
Resistance33.2kΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342K06B33E2RWSVVISHAY07050$ 13.9938
M55342H06B33E2RT5VISHAY07050$ 1.6258
M55342H06B33E2RWIVISHAY07050$ 14.9165
M55342H06B33E2RWSVISHAY07050$ 13.9938
M55342K06B33B2RTSVISHAY07050$ 12.0499
M55342K06B33B2RWSVISHAY07050$ 13.9938
M55342K06B33B2RT5VISHAY07050$ 1.5394
M55342K06B33B2RWIVISHAY07050$ 14.9165
M55342H06B33B2RWSVISHAY07050$ 13.9938
M55342E06B33B2PT1VISHAY07050$ 1.7015