New Energy LST1-01G03-4095-01
| Manufacturer | |
| MPN | LST1-01G03-4095-01 |
| LCSC Part # | C20974081 |
| Packaging | - |
| Customer # | |
| Key Attributes | 205lm 4000K 95 1.9W Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | New Energy LST1-01G03-4095-01 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - | |
| Lumens | 205lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | - | |
| Power(Watts) | 1.9W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - | |
| Lumens | 205lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 95 |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | 1.9W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Introduction
Luminus high-power star boards are high-power LED star boards featuring outstanding performance that keeps pace with the latest high-intensity LED advancements; rapid design with industry-standard star boards to shorten development time; maximum flexibility to design using NewEnergy star boards for specific specifications; and fast innovation through collaboration with NewEnergy on custom solutions. NewEnergy accelerates LED technology adoption through simple, modular products and custom designs, leveraging 30 years of experience, advanced manufacturing, full traceability, and rigorous quality control to deliver leading solid-state lighting components, modules, and custom solutions — enabling customers to bring products to market faster, with fewer resources and lower costs.
Features
- Superior performance: keeps pace with the highest-intensity LED trends
- Rapid design: shortened development time using industry-standard star boards
- Maximum flexibility: star board designs tailored to specific requirements
- Fast innovation: custom solutions in partnership with NewEnergy
Applications
- Gardening
- Entertainment
- Garage lighting
- Stage/concert lighting
- Portable spotlight lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4224 | $ 6.42 |
| 200+ | $ 2.5625 | $ 512.50 |
| 500+ | $ 2.4772 | $ 1238.60 |
| 1,000+ | $ 2.4354 | $ 2435.40 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - | |
| Lumens | 205lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | - | |
| Power(Watts) | 1.9W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | New Energy | |
| Packaging | - | |
| Lumens | 205lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 95 |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | 1.9W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Introduction
Luminus high-power star boards are high-power LED star boards featuring outstanding performance that keeps pace with the latest high-intensity LED advancements; rapid design with industry-standard star boards to shorten development time; maximum flexibility to design using NewEnergy star boards for specific specifications; and fast innovation through collaboration with NewEnergy on custom solutions. NewEnergy accelerates LED technology adoption through simple, modular products and custom designs, leveraging 30 years of experience, advanced manufacturing, full traceability, and rigorous quality control to deliver leading solid-state lighting components, modules, and custom solutions — enabling customers to bring products to market faster, with fewer resources and lower costs.
Features
- Superior performance: keeps pace with the highest-intensity LED trends
- Rapid design: shortened development time using industry-standard star boards
- Maximum flexibility: star board designs tailored to specific requirements
- Fast innovation: custom solutions in partnership with NewEnergy
Applications
- Gardening
- Entertainment
- Garage lighting
- Stage/concert lighting
- Portable spotlight lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

