LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PTTC(Polytronics Tech) SMD0805P075TF product image
  • SMD0805P075TF thumbnail 1
  • SMD0805P075TF thumbnail 2
  • SMD0805P075TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PTTC(Polytronics Tech) SMD0805P075TFRoHS

Manufacturer
MPN
SMD0805P075TF
LCSC Part #
C209732
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 6V 750mA 0805
Datasheetpdf iconPTTC(Polytronics Tech) SMD0805P075TF
In-Stock: 1,975
1,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1294$ 0.65
50+$ 0.1047$ 5.24
150+$ 0.0924$ 13.86
500+$ 0.0831$ 41.55
2,500+$ 0.0642$ 160.50
4,000+$ 0.0605$ 242.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current750mA
Pitch-
Current - Max40A
Power Dissipation600mW
Trip Current1.5A
Height1.25mm
Length2.2mm
Width1.5mm
Time to Trip(Max)200ms
Resistance @ 25℃90mΩ
Resistance - Post Trip (R1) (Max)350mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The O805 series provides miniature surface mount resettable overcurrent protection with holding current from O.o5A to 1.1A. This series is suitable for ultra portable applications where space is at a premium and the device current is low.

Features

AI Translation
  • RoHS compliant and lead-free
  • Low profile
  • Halogen-free
  • Fast response to fault current
  • Compact design saves board space
  • Compatible with high temperature solders

Applications

AI Translation
  • Mobile phones and PDAs
  • IC vcC protection
  • Portable MP3 and media player
  • Set-top-box and HDMI
  • Mobile Internet Device (MID)
  • Game console port protection
  • USB peripherals