Parade Technologies PS176
| Manufacturer | |
| MPN | PS176 |
| LCSC Part # | C209703 |
| Packaging | QFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | 0℃~70℃ 6Gbps QFN-48-EP(6x6) Specialized |
| Datasheet | Parade Technologies PS176 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Parade Technologies | |
| Packaging | QFN-48-EP(6x6) | |
| Interface | I2C;SPI | |
| Voltage Rating | 1.14V~1.26V | |
| Features | Non-volatile configuration storage;Interrupt generation | |
| Operating Temperature | 0℃~70℃ | |
| Supply Current | 432.2mA | |
| Quiescent Supply Current | - | |
| Data Rate | 6Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Parade Technologies | |
| Packaging | QFN-48-EP(6x6) | |
| Interface | I2C;SPI | |
| Voltage Rating | 1.14V~1.26V |
| Type | Description | |
|---|---|---|
| Features | Non-volatile configuration storage;Interrupt generation | |
| Operating Temperature | 0℃~70℃ | |
| Supply Current | 432.2mA | |
| Quiescent Supply Current | - | |
| Data Rate | 6Gbps |
Introduction
PS176 is a DisplayPort 1.2a to HDMI 2.0 Protocol Converter which receives both video and audio streams from DisplayPort link and converts to TMDS output. The TMDS transmitter is compliant to HDMI 2.0 specification with data rate up to 6Gbps. PS176 supports HDCP 1.4 and HDCP 2.2 repeater for downstream sink with an embedded key. PS176 has integrated an on-chip microcontroller for system configuration purposes. The device can be configured with an SPI Flash for customized applications.
Features
- Compliant to DisplayPortTM Specification 1.2a for 1.62Gbps, 2.7Gbps and 5.4Gbps Supports DisplayPortTM 1, 2, and 4 lanes
- Supports full link training and no link training Supports multiple color formats: - DP: RGB 6/8/10/12-bit per component (bpc) and YCbCr4:4:4, YCbCr4:2:2 bpc 8/10/12 bpc - HDMI: RGB 8/10/12 bpc; YCbCr4:4:4, YCbCr4:2:2 and YCbCr4:2:0 8/10/12 bpc
- Compliant to HDMI Specification 2.0, data rate up to 6Gbps
- Supports TMDS scrambling for EMI/RFI reduction
- Supports SCDC (Status and Control Data Channel) Supports up to 8-channel LPCM, compressed audio (AC-3, DTS) and HBR audio formats Supports up to 192kHz audio frame rate and up to 24-bit audio sample size Content protection S - Supports HDCP 1.4 repeater with on-chip keys - Supports HDCP 2.2 repeater
- On-chip microprocessor with embedded SPI ROM
- ESD:
- 1.2V Core Power Supply & 3.3V I/O Power Supply
- 0℃ to 70℃ Ambient Operating Temperature Range 48-pin 6x6mm QFN Halogen free RoHS package
Applications
- Dongle Application
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Parade Technologies | |
| Packaging | QFN-48-EP(6x6) | |
| Interface | I2C;SPI | |
| Voltage Rating | 1.14V~1.26V | |
| Features | Non-volatile configuration storage;Interrupt generation | |
| Operating Temperature | 0℃~70℃ | |
| Supply Current | 432.2mA | |
| Quiescent Supply Current | - | |
| Data Rate | 6Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Parade Technologies | |
| Packaging | QFN-48-EP(6x6) | |
| Interface | I2C;SPI | |
| Voltage Rating | 1.14V~1.26V |
| Type | Description | |
|---|---|---|
| Features | Non-volatile configuration storage;Interrupt generation | |
| Operating Temperature | 0℃~70℃ | |
| Supply Current | 432.2mA | |
| Quiescent Supply Current | - | |
| Data Rate | 6Gbps |
Introduction
PS176 is a DisplayPort 1.2a to HDMI 2.0 Protocol Converter which receives both video and audio streams from DisplayPort link and converts to TMDS output. The TMDS transmitter is compliant to HDMI 2.0 specification with data rate up to 6Gbps. PS176 supports HDCP 1.4 and HDCP 2.2 repeater for downstream sink with an embedded key. PS176 has integrated an on-chip microcontroller for system configuration purposes. The device can be configured with an SPI Flash for customized applications.
Features
- Compliant to DisplayPortTM Specification 1.2a for 1.62Gbps, 2.7Gbps and 5.4Gbps Supports DisplayPortTM 1, 2, and 4 lanes
- Supports full link training and no link training Supports multiple color formats: - DP: RGB 6/8/10/12-bit per component (bpc) and YCbCr4:4:4, YCbCr4:2:2 bpc 8/10/12 bpc - HDMI: RGB 8/10/12 bpc; YCbCr4:4:4, YCbCr4:2:2 and YCbCr4:2:0 8/10/12 bpc
- Compliant to HDMI Specification 2.0, data rate up to 6Gbps
- Supports TMDS scrambling for EMI/RFI reduction
- Supports SCDC (Status and Control Data Channel) Supports up to 8-channel LPCM, compressed audio (AC-3, DTS) and HBR audio formats Supports up to 192kHz audio frame rate and up to 24-bit audio sample size Content protection S - Supports HDCP 1.4 repeater with on-chip keys - Supports HDCP 2.2 repeater
- On-chip microprocessor with embedded SPI ROM
- ESD:
- 1.2V Core Power Supply & 3.3V I/O Power Supply
- 0℃ to 70℃ Ambient Operating Temperature Range 48-pin 6x6mm QFN Halogen free RoHS package
Applications
- Dongle Application
C209703 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



