R-K Electronics, Inc. IS4R-120A-R-50K
| Manufacturer | |
| MPN | IS4R-120A-R-50K |
| LCSC Part # | C20957591 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5A@250VAC Power Relays, Over 2 Amps RoHS |
| Datasheet | R-K Electronics, Inc. IS4R-120A-R-50K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | R-K Electronics, Inc. | |
| Packaging | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | 0℃~+50℃ | |
| Switching Current(Max) | - | |
| Coil Rated Power | - | |
| Contact Rating | 5A@250VAC | |
| Contact Material | - | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | R-K Electronics, Inc. | |
| Packaging | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | 0℃~+50℃ | |
| Switching Current(Max) | - | |
| Coil Rated Power | - | |
| Contact Rating | 5A@250VAC | |
| Contact Material | - | |
| Contact Form | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 325.3657 | $ 325.37 |
| 200+ | $ 129.8232 | $ 25964.64 |
| 500+ | $ 125.486 | $ 62743.00 |
| 1,000+ | $ 123.3414 | $ 123341.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | R-K Electronics, Inc. | |
| Packaging | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | 0℃~+50℃ | |
| Switching Current(Max) | - | |
| Coil Rated Power | - | |
| Contact Rating | 5A@250VAC | |
| Contact Material | - | |
| Contact Form | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | R-K Electronics, Inc. | |
| Packaging | - | |
| Coil Voltage | - | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | 0℃~+50℃ | |
| Switching Current(Max) | - | |
| Coil Rated Power | - | |
| Contact Rating | 5A@250VAC | |
| Contact Material | - | |
| Contact Form | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

