VISHAY CHPHT0805K56R2FGT
| Manufacturer | |
| MPN | CHPHT0805K56R2FGT |
| LCSC Part # | C2095427 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 56.2Ω ±1% 0.02W 0805 |
| Datasheet | VISHAY CHPHT0805K56R2FGT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 20mW | |
| Resistance | 56.2Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 20mW | |
| Resistance | 56.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8057 | $ 3.81 |
| 200+ | $ 1.4738 | $ 294.76 |
| 500+ | $ 1.4216 | $ 710.80 |
| 1,000+ | $ 1.3955 | $ 1395.50 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 20mW | |
| Resistance | 56.2Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 20mW | |
| Resistance | 56.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0805F5629 | SAE | 0805 | 3,400 | $ 0.0035 | ||
| RTT0556R2FTP | RALEC | 0805 | 1,400 | $ 0.0031 | ||
| RS-05K56R2FT | FH | 0805 | 600 | $ 0.002 | ||
| WR08X56R2FTL | Walsin | 0805 | 500 | $ 0.0028 | ||
| ERJ6ENF56R2V | PANASONIC | 0805 | 350 | $ 0.0081 | ||
| RMCF0805FT56R2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| GR0805F56R2T5G00 | GiantOhm | 0805 | 0 | $ 0.0018 | ||
| RMS10FT56R2 | TA-I Tech | 0805 | 0 | $ 0.0037 | ||
| RC0805FR-0756R2L | YAGEO | 0805 | 0 | $ 0.0022 | ||
| AC0805FR-0756R2L | YAGEO | 0805 | 0 | $ 0.0037 | ||
| CRGH0805F56R2 | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| 0805W8F562JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0034 | ||
| CR1056R2F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ-U06F56R2V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| RCS2012F56R2CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F56R2CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| CRCW080556R2FKEA | VISHAY | 0805 | 0 | $ 0.0049 | ||
| CRCW080556R2FKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| AF0805FR-0756R2L | YAGEO | 0805 | 0 | $ 0.0388 | ||
| AR0805FR-0756R2L | YAGEO | 0805 | 0 | $ 0.0853 |

