LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD8646ARZ

Manufacturer
MPN
AD8646ARZ
LCSC Part #
C209533
Packaging
SOIC-8
Customer #
Key Attributes
120mA 2 2.5mV 11V/us 116dB 0.3pA 1.5mA 24MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI AD8646ARZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Output Current120mA
Number of Channels2
Vos - Input Offset Voltage2.5mV
Slew Rate11V/us
Input Offset Current(Ios)0.5pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)116dB
Ib - Input Bias Current0.3pA
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Quiescent Current1.5mA
Gain Bandwidth Product24MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density8nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Introduction

AI Translation

The AD8646 and the AD8647 are the dual, and the AD8648 is the quad, rail-to-rail, input and output, single-supply amplifiers featuring low offset voltage, wide signal bandwidth, low input voltage, and low current noise. The AD8647 also has a low power shutdown function. The combination of 24 MHz bandwidth, low offset, low noise, and very low input bias current makes these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. AC applications benefit from the wide bandwidth and low distortion. The AD8646/AD8647/AD8648 offer high output drive capability, which is excellent for audio line drivers and other low impedance applications. Applications include portable and low powered instrumentation, audio amplification for portable devices, portable phone headsets, barcode scanners, and multipole filters. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems.

Features

AI Translation
  • Offset voltage: 2.5mV maximum
  • Single-supply operation: 2.7 V to 5.5 V
  • Low noise: 8 nV/√Hz
  • Wide bandwidth: 24 MHz
  • Slew rate: 11 v/μs
  • Short-circuit output current: 120 mA
  • Qualified for automotive applications
  • No phase reversal
  • Low input bias current: 1 pA
  • Low supply current per amplifier: 2 mA maximum
  • Unity gain stable

Applications

AI Translation
  • Battery-powered instruments
  • Multipole filters
  • ADC front ends
  • Sensors
  • Barcode scanners
  • ASIC input or output amplifiers
  • Audio amplifiers
  • Photodiode amplifiers
  • Datapath/mux/switch control