LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCWL1210R130JNEA product image
Images for reference only

VISHAY RCWL1210R130JNEA

Manufacturer
MPN
RCWL1210R130JNEA
LCSC Part #
C2095031
Packaging
1210
Customer #
Key Attributes
RES 130mΩ ±5% 333mW 1210
DatasheetVISHAY RCWL1210R130JNEA
RoHS Compliance1 documents available
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1104$ 0.11
200+$ 0.0428$ 8.56
500+$ 0.0413$ 20.65
1,000+$ 0.0405$ 40.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)333mW
Resistance130mΩ
Voltage Rating300V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRL1210JR130TSFOJAN121014,150$ 0.0139
GR1210J0R13T5G00GiantOhm12103,400$ 0.0097
CR1210J3R130GLIZ12102,350$ 0.0139
1210W2J013KT5EUNI-ROYAL12102,000$ 0.0104
CR1210JR130P05REVER OHMS12101,500$ 0.0157
ERJ-14BSJR13UPANASONIC12100$ 0.191
CSR1210JTR130SEI(Stackpole Electronics Inc.)12100$ 0.165
SR732ETTDR13JKOA12100$ 0.1158
73L5R13JCTS12100$ 0.0584
RCWE1210R130FKEAVISHAY12100$ 0.1425
HP0707J013KT5EUNI-ROYAL12100$ 0.0104
SR732ERTTDR13JKOA12100$ 0.4342
SR732ETTDR13GKOA12100$ 0.1351
73L5R13GCTS12100$ 0.0601
RL1210JR-070R13LYAGEO12100$ 0.033
ERJ-14BSFR13UPANASONIC12100$ 0.1415
RLC73K2ER13FTDFTE Connectivity12100$ 0.0858
RLC73K2ER13FTDTE Connectivity12100$ 0.1624
RTT12R130FTPRALEC12100$ 0.0215