LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD8010ARZ

Manufacturer
MPN
AD8010ARZ
LCSC Part #
C209492
Packaging
SOIC-8
Customer #
Key Attributes
High-Speed Amplifier with High Output Current
DatasheetADI AD8010ARZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Output Current200mA
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate800V/us
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)54dB
Ib - Input Bias Current200uA
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current15.5mA
Gain Bandwidth Product230MHz
FeaturesESD Protection
Input Voltage Noise Density2nV/√Hz@10kHz
Dual Supply-6V~-4.5V;4.5V~6V
Rail to Rail-
Single Supply-

Introduction

AI Translation

The AD8010 is a low power, high current amplifier capable of delivering a minimum load drive of 175 mA. Signal performance such as 0.02% and 0.03° differential gain and phase error is maintained while driving eight 75 Ω back terminated video lines. The current feedback amplifier features gain flatness to 60 MHz and -3 dB (G = +1) signal bandwidth of 230 MHz and only requires a typical of 15.5 mA supply current from ± 5 V supplies. These features make the AD8010 an ideal component for Video Distribution Amplifiers or as the drive amplifier within high data rate Digital Subscriber Line (VDSL and xDSL) systems. The AD8010 is an ideal component choice for any application that needs a driver that will maintain signal quality when driving low impedance loads. The AD8010 is offered in three package options: an 8-lead DIP, 16-lead wide body SOIC and a low thermal resistance 8-lead SOIC, and operates over the industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • 200 mA of Output Current
  • 9 Ω Load
  • SFDR –54 dBc @ 1 MHz
  • Differential Gain Error 0.04%, f = 4.43 MHz
  • Differential Phase Error 0.06°, f = 4.43 MHz
  • Maintains Video Specifications Driving Eight Parallel 75 Ω Loads 0.02% Differential Gain 0.03° Differential Phase 0.1 dB Gain Flatness to 60 MHz
  • THD –72 dBc @ 1 MHz, Rₗ = 18.75 Ω
  • IP3 42 dBm @ 5 MHz, Rₗ = 18.75 Ω
  • 1 dB Gain Compression 21 dBm @ 5 MHz, R̄ₗ = 100 Ω
  • 230 MHz -3 dB Bandwidth, G = +7, Rₗ = 18.75 Ω
  • 800 V/μs Slew Rate, Rₗ = 18.75 Ω
  • 25 ns Settling Time to 0.1%
  • Available in 8-Lead DIP, 16-Lead Wide Body SOIC and Thermally Enhanced 8-Lead SOIC

Applications

AI Translation
  • Video Distribution Amplifier
  • VDSL, xDSL Line Driver
  • Communications
  • ATE
  • Instrumentation