TE Connectivity 6-2176093-2
| Manufacturer | |
| MPN | 6-2176093-2 |
| LCSC Part # | C2094521 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 44.2kΩ ±0.1% 250mW 0805 |
| Datasheet | TE Connectivity 6-2176093-2 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 44.2kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 44.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1164 | $ 0.12 |
| 200+ | $ 0.0451 | $ 9.02 |
| 500+ | $ 0.0435 | $ 21.75 |
| 1,000+ | $ 0.0427 | $ 42.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 44.2kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 44.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-6VEB4422V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| ERA-6VPB4422V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| ERA-6VRB4422V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| RS73F2ATTD4422B | KOA | 0805 | 0 | $ 0.1078 | ||
| ERA-6VRW4422V | PANASONIC | 0805 | 0 | $ 0.2902 | ||
| PLTT0805Z4422AGT5 | VISHAY | 0805 | 0 | $ 3.9076 | ||
| PLTT0805Z4422QGT5 | VISHAY | 0805 | 0 | $ 5.6788 | ||
| PLT0805Z4422LBTS | VISHAY | 0805 | 0 | $ 6.7651 | ||
| RS73G2ATTD4422B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD4422B | KOA | 0805 | 0 | $ 0.3721 |

