LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD7823YRZ

Manufacturer
MPN
AD7823YRZ
LCSC Part #
C209436
Packaging
SOIC-8
Customer #
Key Attributes
2.7V~5.5V SOIC-8 Analog to Digital Converters (ADC) RoHS
DatasheetADI AD7823YRZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSOIC-8
Operating Temperature-40℃~+125℃
InterfaceSPI;Serial Port
Quiescent Current (Iq)1uA
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency-
FeaturesSynchronous triggering;Soft reset
Resolution(Bits)10kHz;8
S/N Ratio48dB
DNL (LSB)0.5LSB
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The AD7823 is a high speed, low power, 8-bit A/D converter that operates from a single 2.7 V to 5.5 V supply. The part contains a 4 µs typ successive approximation A/D converter, inherent track-and-hold functionality (with a pseudo differential input) and a high speed serial interface that interfaces to most microcontrollers. The AD7823 is fully specified over a temperature range of -40°C to +125°C.

By using a technique that samples the state of the CONVST (convert start) signal at the end of a conversion, the AD7823 may be used in an automatic power-down mode. When used in this mode, the AD7823 powers down automatically at the end of a conversion and “wakes up” at the start of a new conversion. This feature significantly reduces the power consumption of the part at lower throughput rates. The AD7823 can also operate in a high speed mode where the part is not powered down between conversions. In this high speed mode of operation, the conversion time of the AD7823 is 4 µs typ. The maximum throughput rate is dependent on the speed of the serial interface of the microcontroller.

The part is available in a small, 8-lead 0.3" wide, plastic dual-inline package (mini-DIP); in an 8-lead, small outline IC (SOIC); and in an 8-lead microSOIC package.

Features

AI Translation
  • 8-Bit ADC with 4 µs Conversion Time
  • Small Footprint 8-Lead microSOIC Package
  • Specified Over a -40°C to +125°C Temperature Range
  • Inherent Track-and-Hold Functionality
  • Operating Supply Range: 2.7 V to 5.5 V
  • Microcontroller Compatible Serial Interface
  • Optional Automatic Power-Down
  • Low Power Operation: 570 µW at 10 kSPS Throughput Rate, 2.9 mW at 50 kSPS Throughput Rate
  • Analog Input Range: 0 V to VREF
  • Reference Input Range: 0 V to VDD
  • “Drop In” Upgrade to 10 Bits Available (AD7810)

Applications

AI Translation
  • Low Power, Hand-Held Portable Applications Requiring Analog-to-Digital Conversion with 8-Bit Accuracy
  • Battery-Powered Test Equipment
  • Battery-Powered Communications Systems