LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgelux BXRH-27S1001-G-72 product image
Images for reference only

Bridgelux BXRH-27S1001-G-72

Manufacturer
MPN
BXRH-27S1001-G-72
LCSC Part #
C20940272
Packaging
-
Customer #
Key Attributes
LED COBs, Engines, Modules, Strips RoHS
DatasheetBridgelux BXRH-27S1001-G-72
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5826$ 2.58
210+$ 1.0303$ 216.36
490+$ 0.9962$ 488.14
1,015+$ 0.9792$ 993.89
Standard Packaging35/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerBridgelux
Packaging-
Lumens-
Color Temperature-
CRI Color Rendering Index-
Viewing Angle-
Power(Watts)-
Wavelength - Dominant-
Voltage - Forward(Vf)-
Illumination Color-
Operating Temperature-

Introduction

AI Translation

The V Series HD LED Array product is an ultra-high lumen density chip-on-board product line designed for high-intensity spotlights in commercial and retail environments. This series of HD arrays delivers superior color angle uniformity and can replace ceramic metal halide lamps by providing equivalent or higher center beam candlepower at lower wattage and with longer lifetime. Its tight beam control and exceptional light quality make it ideal for demanding directional spotlight applications. The V6 HD LED Array is available in multiple CCT and CRI combinations, offering significant design flexibility and energy efficiency. Lighting system designs using these LED arrays can deliver higher system-level efficacy and longer service life. Typical applications include, but are not limited to, commercial and residential downlights, accent lighting, spotlights, and track lighting. The Décor series is our premium color product line designed for high-quality applications, delivering exceptional LED light quality with outstanding color rendering options and a pleasing and inspiring lighting palette. Décor series color points are available for the Vero SE series, Vero series, V series, and V series HD products. Décor series Grade A is based on human response testing and provides color points combining color gamut area index and CRI metrics. Décor series Ultra products offer a CRI of up to 97 and a minimum R9 value of 91, enhancing the red tones and hues to which the human eye is most sensitive, making them suitable for retail stores and museums. Décor series Ultra is designed to replace halogen lamps. Décor series Showcase is a replacement solution for ceramic metal halide lamps, combining the same pure white light with enhanced spectral coverage and higher efficacy.

Features

AI Translation
  • Typical luminous efficacy of 125 lumens/watt
  • Compact high luminous flux density light source
  • Uniform, high-quality illumination
  • CRI options of 80, 90, and 95 minimum
  • Simplified thermal path
  • ENERGY STAR/ANSI-compliant color binning structure with 3-step MacAdam ellipse color matching options
  • More energy-efficient than incandescent, halogen, and fluorescent lamps
  • Low-voltage DC operation
  • Instant-on with infinite dimming capability
  • Bin code marked on reverse side
  • Enhanced optical control
  • Pure white light, no pixelation
  • High-quality true color rendering
  • Significantly reduced thermal resistance and higher operating temperature
  • Uniform, consistent white light
  • Lower operating costs
  • Easy integration with daylight and motion sensors for greater energy savings
  • Reduced maintenance costs
  • Environmentally friendly with no disposal concerns

Applications

AI Translation
  • Commercial and residential downlights
  • Accent lighting
  • Spotlights
  • Track lighting