LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgelux BXRC-40C10K1-D-73-SE product image
Images for reference only

Bridgelux BXRC-40C10K1-D-73-SE

Manufacturer
MPN
BXRC-40C10K1-D-73-SE
LCSC Part #
C20940247
Packaging
-
Customer #
Key Attributes
14414lm 4000K 70 79W 37.6V Natural White LED COBs, Engines, Modules, Strips RoHS
DatasheetBridgelux BXRC-40C10K1-D-73-SE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.0264$ 27.03
200+$ 10.7842$ 2156.84
500+$ 10.4233$ 5211.65
1,000+$ 10.2451$ 10245.10
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerBridgelux
Packaging-
Lumens14414lm
Color Temperature4000K
CRI Color Rendering Index70
Viewing Angle-
Power(Watts)79W
Wavelength - Dominant-
Voltage - Forward(Vf)37.6V
Illumination ColorNatural White
Operating Temperature-

Introduction

AI Translation

The Vero SE series is a revolutionary light source system integrating 7th-generation COB technology with plug-in connectivity for solder-free installation. This LED light source series simplifies assembly, reduces manufacturing costs, streamlines luminaire design, improves light quality, and enhances design flexibility. Vero SE is available in four different emitting surface configurations and operates reliably across a wide current range. No additional connectors or mounting hardware are required, enabling rapid array integration into luminaires and providing an efficient field-replacement solution. Vero SE arrays deliver higher lumen density for improved beam control and precision lighting, with 2 and 3 SDCM color tolerance standards ensuring pure, consistent, and uniform illumination. The Décor series is an advanced color product line designed for high-end applications, offering unparalleled LED light quality, exceptional color rendering options, and a visually pleasing and inspiring lighting palette. Décor series color points are compatible with the Vero SE, Vero, V, and V HD series. Décor series Class A is based on human response testing and offers color points combining GAI and CRI metrics. Décor series Ultra products deliver CRI up to 97 and a typical R9 of 98, emphasizing the reds and hues most sensitive to the human eye — ideal for high-end retail environments as a halogen lamp replacement. Décor series Food products offer color points specifically developed to meet the unique needs of the food, grocery, and foodservice industries, highlighting the distinctive colors and subtle patterns in meat and bread, making them essential for any deli counter or bakery. Décor series Entertainment products offer color points developed for the healthcare and entertainment industries; a 5600K cool white color point combined with a CRI of 90 or 97 delivers the bright white required by these sectors. Décor series Street and Landmark is designed as a direct replacement for high-pressure sodium lamps.

Features

AI Translation
  • Plug-in connectivity
  • Typical efficacy of 170 lm/W
  • Luminous flux output ranging from 5,368 to 37,173 lumens
  • Wide CCT options ranging from 1750K to 6500K
  • CRI options: minimum 65, 70, 80, and 90
  • Color control: 2 and 3 SDCM standards for 2700K–4000K CCT
  • Reliable operation at up to 2x nominal drive current
  • Radial die arrangement and improved lumen density
  • Part number marking on top
  • No exposed pads or electrical connections
  • Vf bin code marked on reverse side