LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PAT0805E3012BST1 product image
Images for reference only

VISHAY PAT0805E3012BST1

Manufacturer
MPN
PAT0805E3012BST1
LCSC Part #
C2093831
Packaging
0805
Customer #
Key Attributes
RES 30.1kΩ ±0.1% 200mW 0805
DatasheetVISHAY PAT0805E3012BST1
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.271$ 0.27
200+$ 0.1049$ 20.98
500+$ 0.1012$ 50.60
1,000+$ 0.0994$ 99.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance30.1kΩ
Voltage Rating100V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TNPW080530K1BEENVISHAYSimilar0805238$ 1.2177
PTN0805E3012BST1VISHAYSimilar08050$ 0.1906
P0805E3012BBTVISHAYSimilar08050$ 5.0621
ERA-6VEB3012VPANASONICSimilar08050$ 0.2316
4-2176093-8TE ConnectivitySimilar08050$ 0.162
5 more alternative parts.View all substitutes