ADI ADG436BRZ-REEL
| Manufacturer | |
| MPN | ADG436BRZ-REEL |
| LCSC Part # | C209382 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Dual SPDT Switch ADG436 |
| Datasheet | ADI ADG436BRZ-REEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 70ns | |
| Turn-off time | 60ns | |
| Ron | 12Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~20V;-20V~-3V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 49pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 70ns | |
| Turn-off time | 60ns | |
| Ron | 12Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 3V~20V;-20V~-3V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 49pF | |
| Bandwidth | - |
Introduction
The ADG436 is a monolithic CMOS device comprising two independently selectable SPDT switches. It is designed on an LC²MOS process, which provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, ensuring good linearity and low distortion when switching audio signals. High switching speed also makes the part suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments. Each switch conducts equally well in both directions when on and has an input signal range which extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
Features
- 44 V supply maximum ratings
- Vs to VDD analog signal range
- Low on resistance (12 Ω typ)
- Low ΔRoN (3 Ω max)
- Low RON match (2.5 Ω max)
- Low power dissipation
- Fast switching times tON < 175 ns tOFF < 145 ns
- Low leakage currents (5 nA max)
- Low charge injection (↑0 pC)
- Break-before-make switching action
Applications
- Audio and video switching
- Battery-powered systems
- Test equipment
- Communications systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 70ns | |
| Turn-off time | 60ns | |
| Ron | 12Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~20V;-20V~-3V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 49pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 70ns | |
| Turn-off time | 60ns | |
| Ron | 12Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 3V~20V;-20V~-3V | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 49pF | |
| Bandwidth | - |
Introduction
The ADG436 is a monolithic CMOS device comprising two independently selectable SPDT switches. It is designed on an LC²MOS process, which provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, ensuring good linearity and low distortion when switching audio signals. High switching speed also makes the part suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments. Each switch conducts equally well in both directions when on and has an input signal range which extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
Features
- 44 V supply maximum ratings
- Vs to VDD analog signal range
- Low on resistance (12 Ω typ)
- Low ΔRoN (3 Ω max)
- Low RON match (2.5 Ω max)
- Low power dissipation
- Fast switching times tON < 175 ns tOFF < 145 ns
- Low leakage currents (5 nA max)
- Low charge injection (↑0 pC)
- Break-before-make switching action
Applications
- Audio and video switching
- Battery-powered systems
- Test equipment
- Communications systems
C209382 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



