PANASONIC ERA-8APB1961V
| Manufacturer | |
| MPN | ERA-8APB1961V |
| LCSC Part # | C2093725 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1960Ω ±0.1% 0.25W 1206 |
| Datasheet | PANASONIC ERA-8APB1961V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 1.96kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 1.96kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3882 | $ 0.39 |
| 200+ | $ 0.1503 | $ 30.06 |
| 500+ | $ 0.145 | $ 72.50 |
| 1,000+ | $ 0.1424 | $ 142.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 1.96kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 1.96kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-8ARB1961V | PANASONIC | 1206 | 0 | $ 0.4662 | ||
| PRG3216P-1961-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| ERA-8VPB1961V | PANASONIC | 1206 | 0 | $ 0.9562 | ||
| RP73D2B1K96BTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RP73D2B1K96BTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| RT1206BRC071K96L | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RN73R2BTTD1961B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| ERA-8VRB1961V | PANASONIC | 1206 | 0 | $ 1.1471 | ||
| RG3216N-1961-B-T5 | SUSUMU | 1206 | 0 | $ 0.3028 | ||
| RT1206BRB071K96L | YAGEO | 1206 | 0 | $ 0.594 | ||
| RQ73C2B1K96BTD | TE Connectivity | 1206 | 0 | $ 0.2812 | ||
| RN73R2BTTD1961B05 | KOA | 1206 | 0 | $ 0.4429 | ||
| RG3216V-1961-B-T5 | SUSUMU | 1206 | 0 | $ 1.4394 | ||
| RT1206WRC071K96L | YAGEO | 1206 | 0 | $ 1.3106 | ||
| TNPU12061K96BZEN00 | VISHAY | 1206 | 0 | $ 1.3519 | ||
| RN73R2BTTD1961B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| BLU1206-1961-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-1961-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-1961-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RT1206BRD071K96L | YAGEO | 1206 | 0 | $ 0.0474 |

