LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJ-PB6D6800V

Manufacturer
MPN
ERJ-PB6D6800V
LCSC Part #
C2093396
Packaging
0805
Customer #
Key Attributes
RES 680Ω ±0.5% 0.2W 0805
DatasheetPANASONIC ERJ-PB6D6800V
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)200mW
Resistance680Ω
Voltage Rating-
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃