LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CC50L15555ILT product image
Images for reference only

CTS CC50L15555ILT

Manufacturer
MPN
CC50L15555ILT
LCSC Part #
C20932138
Packaging
SMD5032-8P
Customer #
Key Attributes
SMD5032-8P Crystals RoHS
DatasheetCTS CC50L15555ILT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.5562$ 17.56
200+$ 7.0049$ 1400.98
500+$ 6.771$ 3385.50
1,000+$ 6.6556$ 6655.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032-8P

Introduction

AI Translation

The CC series is a high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the CC series delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, typical 150fs
  • Quartz crystal-based design
  • Frequency range up to 2.1GHz
  • Supports +1.8V, +2.5V, or +3.3V supply
  • Standard output enable function
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial Deserializer (SerDes)
  • Storage Area Network
  • Broadband Access
  • SONET/SDH/DWDM
  • Passive Optical Network (PON)
  • Ethernet/Gigabit Ethernet/SyncE
  • Fibre Channel
  • Medical Electronics
  • Test & Measurement