LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM LTR10EZPJ150

Manufacturer
MPN
LTR10EZPJ150
LCSC Part #
C2093137
Packaging
0805
Customer #
Key Attributes
RES 15Ω ±5% 250mW 0805
DatasheetROHM LTR10EZPJ150
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0805
Power(Watts)250mW
Resistance15Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃