PANASONIC ERA-2ARC122X
| Manufacturer | |
| MPN | ERA-2ARC122X |
| LCSC Part # | C2093018 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1200Ω ±0.25% 0.063W 0402 |
| Datasheet | PANASONIC ERA-2ARC122X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.2kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1112 | $ 0.11 |
| 200+ | $ 0.0431 | $ 8.62 |
| 500+ | $ 0.0416 | $ 20.80 |
| 1,000+ | $ 0.0408 | $ 40.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.2kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-2ARB122X | PANASONIC | 0402 | 152 | $ 1.1476 | ||
| ERA-2ARC1201X | PANASONIC | 0402 | 0 | $ 0.2014 | ||
| RN73R1ETTP1201C10 | KOA | 0402 | 0 | $ 0.1125 | ||
| RN73R1ETTP1201B10 | KOA | 0402 | 0 | $ 0.1463 | ||
| ERA-2ARB1201X | PANASONIC | 0402 | 0 | $ 0.2922 | ||
| RT0402BRB071K2L | YAGEO | 0402 | 0 | $ 0.2083 | ||
| ERA-2VRB1201X | PANASONIC | 0402 | 0 | $ 0.1797 | ||
| TNPW04021K20BYED | VISHAY | 0402 | 0 | $ 0.2169 | ||
| RN73R1ETTP1201C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| RN73R1ETTP1201C50 | KOA | 0402 | 0 | $ 0.0887 | ||
| ERA-2AEC1201X | PANASONIC | 0402 | 0 | $ 0.0879 | ||
| RG1005N-122-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| TNPW04021K20BYEP | VISHAY | 0402 | 0 | $ 0.2994 | ||
| ERA2VRW1201X | PANASONIC | 0402 | 0 | $ 0.4412 | ||
| AT0402CRD071K2L | YAGEO | 0402 | 0 | $ 0.093 | ||
| RT0402CRD071K2L | YAGEO | 0402 | 0 | $ 0.0465 | ||
| RT0402CRE071K2L | YAGEO | 0402 | 0 | $ 0.0367 | ||
| RG1005N-122-W-T1 | SUSUMU | 0402 | 0 | $ 0.5 | ||
| RG1005N-122-W-T5 | SUSUMU | 0402 | 0 | $ 0.4499 | ||
| RG1005V-122-B-T5 | SUSUMU | 0402 | 0 | $ 2.476 |

