PANASONIC ERJ-8BQJR47V
| Manufacturer | |
| MPN | ERJ-8BQJR47V |
| LCSC Part # | C2092718 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 0.47Ω ±5% 0.5W 1206 |
| Datasheet | PANASONIC ERJ-8BQJR47V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 470mΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 470mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0498 | $ 0.05 |
| 200+ | $ 0.0193 | $ 3.86 |
| 500+ | $ 0.0186 | $ 9.30 |
| 1,000+ | $ 0.0183 | $ 18.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 470mΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 470mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP06W2F470LT5E | UNI-ROYAL | 1206 | 4,940 | $ 0.0494 | ||
| FPL1206FR470TS | FOJAN | 1206 | 100 | $ 0.0239 | ||
| CSR1206JKR470 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0555 | ||
| CSR1206JTR470 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0464 | ||
| RCWE1206R470JKEA | VISHAY | 1206 | 0 | $ 0.1457 | ||
| HP06W2J047KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0256 | ||
| RL1206JR-7W0R47L | YAGEO | 1206 | 0 | $ 0.0134 | ||
| ERJ-8BQFR47V | PANASONIC | 1206 | 0 | $ 0.1609 | ||
| RLP73K2BR47FTDF | TE Connectivity | 1206 | 0 | $ 0.1026 | ||
| 73WL4R470F | CTS | 1206 | 0 | $ 0.0394 |

