LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DXTN26070CY-13 product image
  • DXTN26070CY-13 thumbnail 1
  • DXTN26070CY-13 thumbnail 2
  • DXTN26070CY-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DXTN26070CY-13

Manufacturer
MPN
DXTN26070CY-13
LCSC Part #
C209264
Packaging
SOT-89
Customer #
Key Attributes
TRANS NPN 70V 2A SOT-89
DatasheetDIODES DXTN26070CY-13
RoHS Compliance5 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-89
Operating Temperature-55℃~+150℃
Current - Collector Cutoff50nA
Transition frequency(fT)220MHz
Collector - Emitter Voltage VCEO70V
Emitter-Base Voltage VEBO7V
DC Current Gain150
Pd - Power Dissipation2W
Current - Collector(Ic)2A
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))300mV

Features

AI Translation
  • BVCEO > 70V
  • rL = 2A High Continuous Collector Current
  • lCM up to 4A Peak Pulse Current
  • 2W Power Dissipation
  • Low Saturation Voltage < 300 mV @ 1A
  • Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
  • Case: SOT89
  • Case Material: Molded Plastic, “Green” Molding Compound
  • UL Flammability Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Finish - Matte Tin Plated Lead. Solderable per MIL-STD-202, Method 208
  • Weight: 0.052 grams (Approximate)