LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RR1220P-1210-D-M product image
Images for reference only

SUSUMU RR1220P-1210-D-M

Manufacturer
MPN
RR1220P-1210-D-M
LCSC Part #
C2092608
Packaging
0805
Customer #
Key Attributes
RES 121Ω ±0.5% 100mW 0805
DatasheetSUSUMU RR1220P-1210-D-M
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0081$ 0.01
200+$ 0.0032$ 0.64
500+$ 0.0031$ 1.55
1,000+$ 0.003$ 3.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Power(Watts)100mW
Resistance121Ω
Voltage Rating100V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW0805121RDETAVISHAY08050$ 0.0603
RNCS0805BKE121RSEI(Stackpole Electronics Inc.)08050$ 0.0814
CPF0805B121RE1TE Connectivity08050$ 0.1073
ERA-6AEB1210VPANASONIC08050$ 0.0423
PAT0805E1210BST1VISHAY08050$ 0.271
RN73R2ATTD1210D25KOA08050$ 0.0382
ERA-6AED1210VPANASONIC08050$ 0.1186
RNCF0805DTE121RSEI(Stackpole Electronics Inc.)08050$ 0.0168
RNCF0805DKE121RSEI(Stackpole Electronics Inc.)08050$ 0.0333
RG2012P-1210-D-T5SUSUMU08050$ 0.03
AT0805DRD07121RLYAGEO08050$ 0.0682
RT0805DRD07121RLYAGEO08050$ 0.0281
TNPW0805121RDEEAVISHAY08050$ 0.0482
RN73C2A121RBTDTE Connectivity08050$ 0.2123
RN73R2ATTD1210D10KOA08050$ 0.1575
RN73R2ATTD1210C25KOA08050$ 0.0758
RT0805CRD07121RLYAGEO08050$ 0.0594
AT0805CRD07121RLYAGEO08050$ 0.1168
RG2012V-1210-D-T5SUSUMU08050$ 0.6061
MCU08050D1210BP100VISHAY08050$ 0.1503