PANASONIC ERA-3AED2673V
| Manufacturer | |
| MPN | ERA-3AED2673V |
| LCSC Part # | C2092360 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 267000Ω ±0.5% 0.1W 0603 |
| Datasheet | PANASONIC ERA-3AED2673V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 267kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 267kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0128 | $ 0.01 |
| 200+ | $ 0.005 | $ 1.00 |
| 500+ | $ 0.0048 | $ 2.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 267kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 267kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRE07267KL | YAGEO | 0603 | 3,900 | $ 0.0161 | ||
| RT0603BRD07267KL | YAGEO | 0603 | 1,740 | $ 0.0352 | ||
| RNCF0603DTE267K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE267K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| TNPW0603267KDETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RT0603CRD07267KL | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD07267KL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RN73R1JTTD2673D50 | KOA | 0603 | 0 | $ 0.04 | ||
| AT0603DRE07267KL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603CRC07267KL | YAGEO | 0603 | 0 | $ 0.0913 | ||
| ERA-3AEB2673V | PANASONIC | 0603 | 0 | $ 0.0417 | ||
| ARG03BTC2673 | Viking | 0603 | 0 | $ 0.0235 | ||
| TNPW0603267KBEEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| TNPW0603267KBETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RN73R1JTTD2673D25 | KOA | 0603 | 0 | $ 0.041 | ||
| RG1608P-2673-D-T5 | SUSUMU | 0603 | 0 | $ 0.0223 | ||
| AT0603DRD07267KL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD07267KL | YAGEO | 0603 | 0 | $ 0.0153 | ||
| RN73R1JTTD2673C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE07267KL | YAGEO | 0603 | 0 | $ 0.0435 |

