API Delevan 1331R-394J
| Manufacturer | |
| MPN | 1331R-394J |
| LCSC Part # | C20923274 |
| Packaging | - |
| Customer # | |
| Key Attributes | 46mA 390uH ±5% 14mA 21Ω Shielded Inductor Fixed Inductors RoHS |
| Datasheet | API Delevan 1331R-394J |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 46mA | |
| Inductance | 390uH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 14mA | |
| DC Resistance(DCR) | 21Ω | |
| Type | Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 46mA | |
| Inductance | 390uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 14mA | |
| DC Resistance(DCR) | 21Ω | |
| Type | Shielded Inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.296 | $ 4.30 |
| 200+ | $ 1.7153 | $ 343.06 |
| 500+ | $ 1.6581 | $ 829.05 |
| 1,000+ | $ 1.6288 | $ 1628.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 46mA | |
| Inductance | 390uH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 14mA | |
| DC Resistance(DCR) | 21Ω | |
| Type | Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 46mA | |
| Inductance | 390uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Current - Saturation(Isat) | 14mA | |
| DC Resistance(DCR) | 21Ω | |
| Type | Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1331-394J | API Delevan | - | 0 | $ 4.3933 | ||
| 0925R-394H | API Delevan | - | 0 | $ 6.9564 | ||
| 1331-394K | API Delevan | - | 0 | $ 3.0606 | ||
| 0925-394K | API Delevan | - | 0 | $ 4.0201 | ||
| 0925R-394K | API Delevan | - | 0 | $ 3.4867 | ||
| 1641R-394J | API Delevan | - | 0 | $ 4.2534 | ||
| 1641-394J | API Delevan | - | 0 | $ 4.2593 | ||
| 1641-394H | API Delevan | - | 0 | $ 5.1153 | ||
| M1331-394K | API Delevan | SMD,7.7x3.2mm | 0 | $ 29.6664 | ||
| P1330-394J | API Delevan | SMD,8.3x3.2mm | 0 | $ 5.4182 |

