PANASONIC ERA-6AED623V
| Manufacturer | |
| MPN | ERA-6AED623V |
| LCSC Part # | C2092312 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 62000Ω ±0.5% 0.125W 0805 |
| Datasheet | PANASONIC ERA-6AED623V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 62kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 62kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0121 | $ 0.01 |
| 200+ | $ 0.0047 | $ 0.94 |
| 500+ | $ 0.0046 | $ 2.30 |
| 1,000+ | $ 0.0045 | $ 4.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 62kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 62kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA6AEB623V | PANASONIC | 0805 | 0 | $ 0.0935 | ||
| RN73R2ATTD6202D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| RNCF0805DTE62K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0208 | ||
| RNCF0805DKE62K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RG2012P-623-D-T5 | SUSUMU | 0805 | 0 | $ 0.0342 | ||
| ARG05DTC6202 | Viking | 0805 | 0 | $ 0.0095 | ||
| RT0805DRD0762KL | YAGEO | 0805 | 0 | $ 0.012 | ||
| TNPW080562K0DEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| TNPW080562K0DETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| ERA-6APB623V | PANASONIC | 0805 | 0 | $ 0.1895 | ||
| ERA-6ARB623V | PANASONIC | 0805 | 0 | $ 0.2573 | ||
| RN73R2ATTD6202D10 | KOA | 0805 | 0 | $ 0.1575 | ||
| RG2012N-623-D-T5 | SUSUMU | 0805 | 0 | $ 0.106 | ||
| ERA-6ARW623V | PANASONIC | 0805 | 0 | $ 0.2981 | ||
| RN73R2ATTD6202C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| RT0805CRD0762KL | YAGEO | 0805 | 0 | $ 0.0594 | ||
| AT0805CRD0762KL | YAGEO | 0805 | 0 | $ 0.1167 | ||
| RN73R2ATTD6202D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RNCF0805DTC62K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| AT0805DRE0762KL | YAGEO | 0805 | 0 | $ 0.0861 |

