VISHAY CRCW06037M32FKEA
| Manufacturer | |
| MPN | CRCW06037M32FKEA |
| LCSC Part # | C2092214 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 7.32MΩ ±1% 100mW 0603 |
| Datasheet | VISHAY CRCW06037M32FKEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.32MΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.32MΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0027 | $ 0.01 |
| 200+ | $ 0.0011 | $ 0.22 |
| 500+ | $ 0.001 | $ 0.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.32MΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.32MΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF7324T5E | UNI-ROYAL | 0603 | 0 | $ 0.0009 | ||
| WR06W7324FTL | Walsin | 0603 | 0 | $ 0.0018 | ||
| RC0603FR-077M32L | YAGEO | 0603 | 0 | $ 0.0038 | ||
| RMCF0603FT7M32 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0023 | ||
| HV731JTTD7324F | KOA | 0603 | 0 | $ 0.101 | ||
| HV731JRTTD7324F | KOA | 0603 | 0 | $ 0.3988 | ||
| CR167324F | Meritek | 0603 | 0 | $ 0.0023 | ||
| RCS1608F7324CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC1608F7324CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| CRCW06037M32FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW06037M32FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW06037M32FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW06037M32FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| RK73H1JTTD7324F | KOA | 0603 | 0 | $ 0.0025 | ||
| HV73V1JTTD7324F | KOA | 0603 | 0 | $ 0.1161 | ||
| RMCS0603FT7M32 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0234 | ||
| AA0603FR-077M32L | YAGEO | 0603 | 0 | $ 0.0119 |

