VISHAY CRCW08051M20JNEA
| Manufacturer | |
| MPN | CRCW08051M20JNEA |
| LCSC Part # | C2092204 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.2MΩ ±5% 125mW 0805 |
| Datasheet | VISHAY CRCW08051M20JNEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.2MΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.2MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0038 | $ 0.01 |
| 200+ | $ 0.0015 | $ 0.30 |
| 1,000+ | $ 0.0014 | $ 1.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.2MΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.2MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR0805J1M2 | VO | 0805 | 4,900 | $ 0.0025 | ||
| FRC0805J125 TS | FOJAN | 0805 | 20,400 | $0.0029 $0.003 | ||
| HRC0805J125 FNTN | HWA CHN | 0805 | 9,700 | $ 0.0017 | ||
| 1RC0805J0125 | SAE | 0805 | 4,900 | $ 0.0029 | ||
| RTT05125JTP | RALEC | 0805 | 4,700 | $ 0.002 | ||
| GR0805J1M2T5G00 | GiantOhm | 0805 | 4,500 | $ 0.0023 | ||
| CR0805J1M20P05Z | EVER OHMS | 0805 | 1,100 | $ 0.0035 | ||
| WR08X125JTL | Walsin | 0805 | 100 | $ 0.0031 | ||
| RS-05L125JT | FH | 0805 | 3,700 | $ 0.0019 | ||
| RK73B2ATTD125J | KOA | 0805 | 3,950 | $ 0.0066 | ||
| ESR10EZPJ125 | ROHM | 0805 | 0 | $ 0.0083 | ||
| RMCF0805JT1M20 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0018 | ||
| 0805W8J0125T5E | UNI-ROYAL | 0805 | 0 | $ 0.0022 | ||
| RC0805JR-071M2L | YAGEO | 0805 | 0 | $ 0.0022 | ||
| AC0805JR-071M2L | YAGEO | 0805 | 0 | $ 0.0043 | ||
| CRGH0805J1M2 | TE Connectivity | 0805 | 0 | $ 0.0077 | ||
| HP05W3J0125T5E | UNI-ROYAL | 0805 | 0 | $ 0.0075 | ||
| PS05W3J0125T5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 | ||
| CRGS0805J1M2 | TE Connectivity | 0805 | 0 | $ 0.0703 | ||
| RK73B2ARTTD125J | KOA | 0805 | 0 | $ 0.016 |

