LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW0402243KFKED

Manufacturer
MPN
CRCW0402243KFKED
LCSC Part #
C2092035
Packaging
0402
Customer #
Key Attributes
RES 243kΩ ±1% 62.5mW 0402
DatasheetVISHAY CRCW0402243KFKED
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance243kΩ
Power(Watts)62.5mW
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃
Operating Temperature-55℃~+155℃