VISHAY CRCW08054R70JNEAIF
| Manufacturer | |
| MPN | CRCW08054R70JNEAIF |
| LCSC Part # | C2091627 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.7Ω ±5% 125mW 0805 |
| Datasheet | VISHAY CRCW08054R70JNEAIF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.7Ω | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.074 | $ 0.07 |
| 200+ | $ 0.0287 | $ 5.74 |
| 500+ | $ 0.0277 | $ 13.85 |
| 1,000+ | $ 0.0272 | $ 27.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.7Ω | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8J047JT5E | UNI-ROYAL | 0805 | 64,000 | $ 0.0066 | ||
| RC0805JR-074R7L | YAGEO | 0805 | 42,800 | $ 0.0154 | ||
| CRCW08054R70JNEA | VISHAY | 0805 | 1,150 | $ 0.0132 | ||
| RTT054R7JTP | RALEC | 0805 | 200 | $ 0.0025 | ||
| ESR10EZPJ4R7 | ROHM | 0805 | 40 | $ 0.0291 | ||
| CRCW08054R70JNEAHP | VISHAY | 0805 | 20 | $ 0.0766 | ||
| RS-05L4R7JT | FH | 0805 | 4,000 | $ 0.0046 | ||
| RK73B2ATTD4R7J | KOA | 0805 | 0 | $ 0.0061 | ||
| RK73B2ARTTD4R7J | KOA | 0805 | 0 | $ 0.016 | ||
| RMCF0805JT4R70 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0035 | ||
| RPC0805JT4R70 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0224 | ||
| RPC0805JT4R70-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.026 | ||
| CRGH0805J4R7 | TE Connectivity | 0805 | 0 | $ 0.0077 | ||
| RCS08054R70JNEA | VISHAY | 0805 | 0 | $ 0.0162 | ||
| CQ05W8J047JT5E | UNI-ROYAL | 0805 | 0 | $ 0.003 | ||
| CR-05JL7---4R7 | Viking | 0805 | 0 | $ 0.0025 | ||
| AC0805JR-074R7L | YAGEO | 0805 | 0 | $ 0.0086 | ||
| AF0805JR-074R7L | YAGEO | 0805 | 0 | $ 0.0155 | ||
| HP05W3J047JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0088 | ||
| PS05W3J047JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 |

