VISHAY CRCW04025M36FKED
| Manufacturer | |
| MPN | CRCW04025M36FKED |
| LCSC Part # | C2091626 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 5.36MΩ ±1% 62.5mW 0402 |
| Datasheet | VISHAY CRCW04025M36FKED |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 5.36MΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 5.36MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0028 | $ 0.01 |
| 200+ | $ 0.0011 | $ 0.22 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 5.36MΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 5.36MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR205364F | Meritek | 0402 | 0 | $ 0.0017 | ||
| RCS1005F5364CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.004 | ||
| RC1005F5364CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0057 | ||
| CRCW04025M36FKTD | VISHAY | 0402 | 0 | $ 0.016 | ||
| CRCW04025M36FKEDC | VISHAY | 0402 | 0 | $ 0.0034 | ||
| 0402WGF5364TCE | UNI-ROYAL | 0402 | 0 | $ 0.0007 | ||
| WR04W5364FTL | Walsin | 0402 | 0 | $ 0.001 | ||
| RC0402FR-075M36L | YAGEO | 0402 | 0 | $ 0.0009 | ||
| RC0402FR-075M36P | YAGEO | 0402 | 0 | $ 0.0141 | ||
| RMCF0402FT5M36 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0025 | ||
| RMCS0402FT5M36 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0209 | ||
| AA0402FR-075M36L | YAGEO | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP5364F | KOA | 0402 | 0 | $ 0.0162 | ||
| RK73H1ETTP5364F | KOA | 0402 | 0 | $ 0.007 |

