PANASONIC ERJ-1GNJ9R1C
| Manufacturer | |
| MPN | ERJ-1GNJ9R1C |
| LCSC Part # | C2091518 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 9.1Ω ±5% 0.05W 0201 |
| Datasheet | PANASONIC ERJ-1GNJ9R1C |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 9.1Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 9.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0031 | $ 0.01 |
| 200+ | $ 0.0012 | $ 0.24 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 9.1Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 9.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMJ091JTEE | UNI-ROYAL | 0201 | 14,800 | $ 0.0011 | ||
| RK73B1HTTC9R1J | KOA | 0201 | 8,000 | $ 0.0044 | ||
| RC0201FR-079R1L | YAGEO | 0201 | 8,300 | $ 0.0034 | ||
| ERJ-U01J9R1C | PANASONIC | 0201 | 0 | $ 0.0366 | ||
| ERJ-1GJJ9R1C | PANASONIC | 0201 | 0 | $ 0.0449 | ||
| RC0201JR-079R1P | YAGEO | 0201 | 0 | $ 0.0372 | ||
| RMC1/20-9R1JPA | KAMAYA | 0201 | 0 | $ 0.0087 | ||
| AC0201JR-079R1L | YAGEO | 0201 | 0 | $ 0.0046 | ||
| RC0603J9R1CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0117 | ||
| RCS0603J9R1CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0212 | ||
| RTT019R1JTH | RALEC | 0201 | 0 | $ 0.0013 | ||
| WR02X9R1 JAL | Walsin | 0201 | 0 | $ 0.0009 | ||
| SR731HTTC9R1J | KOA | 0201 | 0 | $ 0.0784 | ||
| CR259R1J | Meritek | 0201 | 0 | $ 0.0017 | ||
| RMCF0201JT9R10 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0022 | ||
| RMC1/20-9R10FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| 0201WMF910KTEE | UNI-ROYAL | 0201 | 0 | $ 0.0005 | ||
| AC0201FR-079R1L | YAGEO | 0201 | 0 | $ 0.0085 |

