VISHAY TNPW060326K7BEEN
| Manufacturer | |
| MPN | TNPW060326K7BEEN |
| LCSC Part # | C2091422 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 26.7kΩ ±0.1% 125mW 0603 |
| Datasheet | VISHAY TNPW060326K7BEEN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 26.7kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 26.7kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2834 | $ 0.28 |
| 200+ | $ 0.1097 | $ 21.94 |
| 500+ | $ 0.1058 | $ 52.90 |
| 1,000+ | $ 0.1039 | $ 103.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 26.7kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 26.7kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PAT0603E2672BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| TNPW060326K7BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| TNPW060326K7BHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| ERA-3VEB2672V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| 3-2176089-7 | TE Connectivity | 0603 | 0 | $ 0.1588 | ||
| PHP00603E2672BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E2672BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RA73F1J26K7BTD | TE Connectivity | 0603 | 0 | $ 0.3698 | ||
| ERA-3VPB2672V | PANASONIC | 0603 | 0 | $ 0.1821 | ||
| ERA-3VRB2672V | PANASONIC | 0603 | 0 | $ 0.2022 | ||
| RA73F1J26K7BTDF | TE Connectivity | 0603 | 0 | $ 0.7611 | ||
| RS73F1JTTD2672B | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD2672B | KOA | 0603 | 0 | $ 0.3334 | ||
| ERA-3VRW2672V | PANASONIC | 0603 | 0 | $ 0.264 |

