LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM PMR100HZPJV2L0

Manufacturer
MPN
PMR100HZPJV2L0
LCSC Part #
C2090823
Packaging
2512
Customer #
Key Attributes
RES 2mΩ ±5% 2W 2512
DatasheetROHM PMR100HZPJV2L0
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging2512
Power(Watts)2W
Resistance2mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±150ppm/℃
Tolerance±5%