VISHAY PAT0603E4991BST1
| Manufacturer | |
| MPN | PAT0603E4991BST1 |
| LCSC Part # | C2090247 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 4.99kΩ ±0.1% 0.15W 0603 |
| Datasheet | VISHAY PAT0603E4991BST1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 150mW | |
| Resistance | 4.99kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 150mW | |
| Resistance | 4.99kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.271 | $ 0.27 |
| 200+ | $ 0.1049 | $ 20.98 |
| 500+ | $ 0.1012 | $ 50.60 |
| 1,000+ | $ 0.0994 | $ 99.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 150mW | |
| Resistance | 4.99kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 150mW | |
| Resistance | 4.99kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHP00603E4991BST1 | VISHAY | 0603 | 0 | $ 1.7087 | ||
| RQ73C1J4K99BTD | TE Connectivity | 0603 | 0 | $ 0.214 | ||
| PTN0603Y4991BST1 | VISHAY | 0603 | 0 | $ 0.3148 | ||
| PATT0603E4991BGT1 | VISHAY | 0603 | 0 | $ 0.4996 | ||
| RTAN0603BTE4K99 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.3516 | ||
| PTN0603E4991BST1 | VISHAY | 0603 | 0 | $ 0.7056 | ||
| RNCF0603BTE4K99 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| 7-2176088-2 | TE Connectivity | 0603 | 0 | $ 0.159 | ||
| PHP00603E4991BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RQ73C1J4K99BTDF | TE Connectivity | 0603 | 0 | $ 0.3946 | ||
| RA73F1J4K99BTDF | TE Connectivity | 0603 | 0 | $ 0.7622 | ||
| RA73F1J4K99BTD | TE Connectivity | 0603 | 0 | $ 0.3699 | ||
| RS73F1JTTD4991B | KOA | 0603 | 0 | $ 0.0647 | ||
| RS73F1JRTTD4991B | KOA | 0603 | 0 | $ 0.3334 |

