SUSUMU RG2012N-153-W-T1
| Manufacturer | |
| MPN | RG2012N-153-W-T1 |
| LCSC Part # | C2090181 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 15kΩ ±0.05% 1/8W 0805 |
| Datasheet | SUSUMU RG2012N-153-W-T1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2845 | $ 0.28 |
| 200+ | $ 0.1101 | $ 22.02 |
| 500+ | $ 0.1063 | $ 53.15 |
| 1,000+ | $ 0.1044 | $ 104.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-6ARW153V | PANASONIC | 0805 | 1,429 | $ 0.6044 | ||
| RN73H2ATTD1502A10 | KOA | 0805 | 0 | $ 0.3434 | ||
| RG2012N-153-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| ERA6VRW1502V | PANASONIC | 0805 | 0 | $ 0.3107 | ||
| RN73H2ATTD1502A05 | KOA | 0805 | 0 | $ 0.5835 | ||
| RN73H2ATTD1502A25 | KOA | 0805 | 0 | $ 0.2625 | ||
| RT0805WRE0715KL | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RN73R2ATTD1502A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RT0805WRB0715KL | YAGEO | 0805 | 0 | $ 0.6823 | ||
| P0805Y1502WBT | VISHAY | 0805 | 0 | $ 6.8954 | ||
| P0805Y1502WNT | VISHAY | 0805 | 0 | $ 6.8954 |

