LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP LAN8670C2-E/LMX

Manufacturer
MPN
LAN8670C2-E/LMX
LCSC Part #
C20901523
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
3.3V Ethernet Transceiver 10Mbit/s VQFN-32-EP(5x5) Drivers, Receivers, Transceivers
DatasheetMICROCHIP LAN8670C2-E/LMX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingVQFN-32-EP(5x5)
Voltage - Supply3.3V
TypeEthernet Transceiver
Ethernet Speed Standards10BASE-T1S
number of channels1
Data Rate10Mbit/s
Operating Temperature-40℃~+125℃
FeaturesIEEE1588 timestamp;Low-power mode;Cable diagnostics;Built-in temperature sensor;Under-voltage lockout (UVLO)
InterfaceMII;RMII

Introduction

AI Translation

The LAN8670/1/2 is a high-performance 10BASE-T1S single-pair Ethernet PHY transceiver supporting 10 Mbit/s half-duplex network communication over a single pair of wires. Using standard Ethernet technology in sensor/actuator networks eliminates the gateways required by traditional network technologies, reducing application costs. The ability to connect multiple PHYs to a common mixed segment further lowers implementation costs by reducing wiring and switch ports. The LAN8670/1/2 is designed for high-reliability, cost-sensitive automotive, industrial, building automation, and sensor/actuator applications.

Features

AI Translation
  • High-performance 10BASE-T1S Ethernet PHY designed to IEEE Std 802.3-2022
  • 10 Mbit/s over a single balanced pair
  • Half-duplex multidrop mixed segment with at least 25 meters length supporting at least 8 PHYs
  • Media Independent Interface and Reduced Media Independent Interface
  • CSMA/CD MAC
  • Physical Layer Collision Avoidance (PLCA)
  • High bandwidth utilization through media collision avoidance
  • Burst mode for transmitting multiple data packets in latency-sensitive applications
  • Minimized latency for time-sensitive applications by assigning multiple PLCA IDs per node
  • Patented PLCA functionality support via RMII
  • Application-controlled media access for collision-free TDMA
  • IEEE Std 802.1AS / IEEE 1588 application support
  • High-accuracy clock recovery with ultra-low jitter for MCUs without TSN support
  • Credit-based traffic shaping
  • EtherGREEN energy efficiency technology
  • Low-power 10BASE-T1S PHY operation
  • Ultra-low-power sleep mode
  • Wake-up triggerable via MDI activity or local WAKE_IN
  • WAKE_OUT pulse assertion
  • INH output for ECU power enable/disable
  • Cable fault diagnostics and signal quality indication
  • Over-temperature and undervoltage detection
  • Enhanced EMC/EMI performance
  • Low RF emissions
  • Digital output drive strength adjustment
  • Strong robustness against injected currents and network cable short to GND or battery
  • Simple, low-cost bus interface network
  • Single 3.3V supply with integrated 1.8V regulator
  • Compact 24-pin, 32-pin, and 36-pin VQFN packages with solderable side walls
  • -40℃ to +125℃ extended temperature range
  • AEC-Q100 qualified
  • Functional safety support
  • ISO 26262-compliant development process
  • Functional Safety Package including Safety Manual, FMEDA, and FTA

Applications

AI Translation
  • Automotive Networking & Zonal Architecture
  • Sensor/Actuator Networks
  • Industrial Control Cabinets & Machine Control
  • Building Automation
  • LED Lighting