VISHAY PAT0805E1472BST1
| Manufacturer | |
| MPN | PAT0805E1472BST1 |
| LCSC Part # | C2090111 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 14.7kΩ ±0.1% 200mW 0805 |
| Datasheet | VISHAY PAT0805E1472BST1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 14.7kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 14.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.271 | $ 0.27 |
| 200+ | $ 0.1049 | $ 20.98 |
| 500+ | $ 0.1012 | $ 50.60 |
| 1,000+ | $ 0.0994 | $ 99.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 14.7kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 14.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW080514K7BEEN | VISHAY | 0805 | 0 | $ 0.2835 | ||
| P0805E1472BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1472BBW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1472BNTA | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1472BNW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1472BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| ERA-6VEB1472V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| 1-2176093-9 | TE Connectivity | 0805 | 0 | $ 0.1553 | ||
| RA73F2A14K7BTDF | TE Connectivity | 0805 | 0 | $ 0.8611 | ||
| TNPW080514K7BXEN | VISHAY | 0805 | 0 | $ 0.2404 | ||
| ERA-6VPB1472V | PANASONIC | 0805 | 0 | $ 0.2157 | ||
| RQ73C2A14K7BTD | TE Connectivity | 0805 | 0 | $ 0.2225 | ||
| P0805Y1472BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y1472BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| ERA-6VRB1472V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| P0805C1472BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| P0805H1472BNT | VISHAY | 0805 | 0 | $ 4.5803 | ||
| P0805H1472BBT | VISHAY | 0805 | 0 | $ 4.5803 | ||
| PHP00805H1472BBT1 | VISHAY | 0805 | 0 | $ 1.7238 | ||
| RA73F2A14K7BTD | TE Connectivity | 0805 | 0 | $ 0.4829 |

