TE Connectivity RN73C2A15KBTD
| Manufacturer | |
| MPN | RN73C2A15KBTD |
| LCSC Part # | C2090067 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 15kΩ ±0.1% 100mW 0805 |
| Datasheet | TE Connectivity RN73C2A15KBTD |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 15kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2028 | $ 0.20 |
| 200+ | $ 0.0785 | $ 15.70 |
| 500+ | $ 0.0758 | $ 37.90 |
| 1,000+ | $ 0.0744 | $ 74.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 15kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73C2A15KBTDF | TE Connectivity | 0805 | 50 | $ 0.902 | ||
| ERA-6ARW153V | PANASONIC | 0805 | 1,340 | $ 0.5831 | ||
| ERA6AEB153V | PANASONIC | 0805 | 1,215 | $ 0.0889 | ||
| RT0805BRB0715KL | YAGEO | 0805 | 5,780 | $ 0.0798 | ||
| RN73C2A15KBTG | TE Connectivity | 0805 | 0 | $ 0.3102 | ||
| RQ73C2A15KBTD | TE Connectivity | 0805 | 0 | $ 0.2145 | ||
| PTN0805Y1502BST1 | VISHAY | 0805 | 0 | $ 0.3375 | ||
| RNCS0805BTE15K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0769 | ||
| CPF-A-0805B15KE | TE Connectivity | 0805 | 0 | $ 0.1146 | ||
| CPF0805B15KE1 | TE Connectivity | 0805 | 0 | $ 0.1038 | ||
| ERA-6APB153V | PANASONIC | 0805 | 0 | $ 0.1895 | ||
| RTAN0805BKE15K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1967 | ||
| RN73R2ATTD1502B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| ERA-6ARB153V | PANASONIC | 0805 | 0 | $ 0.4729 | ||
| RNCF0805BKT15K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.181 | ||
| RG2012N-153-B-T5 | SUSUMU | 0805 | 0 | $ 0.212 | ||
| TNPW080515K0BYEA | VISHAY | 0805 | 0 | $ 0.2448 | ||
| TNPW080515K0BYEN | VISHAY | 0805 | 0 | $ 0.2804 | ||
| P0805Y1502BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y1502BBT | VISHAY | 0805 | 0 | $ 5.7818 |

