ROHM UCR18EVHFSR068
| Manufacturer | |
| MPN | UCR18EVHFSR068 |
| LCSC Part # | C2089961 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 68mΩ ±1% 500mW 1206 |
| Datasheet | ROHM UCR18EVHFSR068 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Resistance | 68mΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 0ppm/℃~+150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Resistance | 68mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 0ppm/℃~+150ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2157 | $ 0.22 |
| 200+ | $ 0.0835 | $ 16.70 |
| 500+ | $ 0.0806 | $ 40.30 |
| 1,000+ | $ 0.0791 | $ 79.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Resistance | 68mΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 0ppm/℃~+150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Resistance | 68mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 0ppm/℃~+150ppm/℃ |
Help & FeedbackShow similar products (0) >
C2089961 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-8BWFR068V | PANASONIC | 1206 | 5,315 | $ 0.2144 | ||
| RL1206FR-7W0R068L | YAGEO | 1206 | 2,100 | $ 0.0257 | ||
| CRM1206AFX-R068ELF | BOURNS | 1206 | 0 | $ 0.405 | ||
| RU3216FR068CS | Samsung Electro-Mechanics | 1206 | 0 | $ 0.3925 | ||
| CSR1206FT68L0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0879 | ||
| RLC73PN2BR068FTD | TE Connectivity | 1206 | 0 | $ 0.0841 | ||
| RLC73PN2BR068FTDF | TE Connectivity | 1206 | 0 | $ 0.1009 | ||
| RCWE120668L0FKEA | VISHAY | 1206 | 0 | $ 0.1739 | ||
| HP06W2F680MT5E | UNI-ROYAL | 1206 | 0 | $ 0.1104 | ||
| PT1206FR-7W0R068L | YAGEO | 1206 | 0 | $ 0.199 | ||
| 73E4R068F | CTS | 1206 | 0 | $ 0.1537 | ||
| UR732BTTD68L0F | KOA | 1206 | 0 | $ 0.1247 |

