LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC MTM862270LBF

Manufacturer
MPN
MTM862270LBF
LCSC Part #
C20897954
Packaging
-
Customer #
Key Attributes
JFETs RoHS
DatasheetPANASONIC MTM862270LBF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerPANASONIC
Packaging-
FET Type-
Ciss-Input Capacitance-
Pd - Power Dissipation-
Drain Current (Idss)-
Number-
Reverse Transfer Capacitance (Crss)-
Configuration-
operating temperature-
RDS(on)-
Gate-Source Breakdown Voltage (Vgss)-
Gate-Source Cutoff Voltage (VGS(off))-
Output Capacitance(Coss)-

Features

AI Translation
  • Low drain-source on-resistance: typical 80 mΩ (VGS = 4.0 V)
  • Low drive voltage: 1.8V drive
  • Halogen-free / RoHS compliant (EU RoHS / UL-94 V-0 / MSL: Level 1)