LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY TNPW060343K2BEEA

Manufacturer
MPN
TNPW060343K2BEEA
LCSC Part #
C2089718
Packaging
0603
Customer #
Key Attributes
RES 43.2kΩ ±0.1% 125mW 0603
DatasheetVISHAY TNPW060343K2BEEA
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance43.2kΩ
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃