Luminus Devices MP-5050-240H-65-70
| Manufacturer | |
| MPN | MP-5050-240H-65-70 |
| LCSC Part # | C20893653 |
| Packaging | - |
| Customer # | |
| Key Attributes | 685lm 70 6500K 6.2V Cold White -40℃~+105℃ LED White Lighting RoHS |
| Datasheet | Luminus Devices MP-5050-240H-65-70 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 685lm | |
| CRI Color Rendering Index | 70 | |
| Color Temperature | 6500K | |
| Width | - | |
| Length | - | |
| Wavelength - Dominant | - | |
| Height | - | |
| Voltage - Forward(Vf) | 6.2V | |
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 685lm | |
| CRI Color Rendering Index | 70 | |
| Color Temperature | 6500K | |
| Width | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Height | - | |
| Voltage - Forward(Vf) | 6.2V | |
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+105℃ |
Introduction
Luminus mid-power LEDs are illumination-grade solutions designed for high-performance general lighting applications. These advanced LEDs enable lighting engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality. Luminus mid-power LEDs are among the most reliable light sources available, having passed a series of rigorous environmental and mechanical stress tests — including mechanical shock, vibration, thermal cycling, and humidity testing — making them fully qualified for a wide range of high-performance and energy-efficient lighting applications. Luminus 5050 mid-power LEDs comply with the RoHS directive. Every Luminus LED undergoes comprehensive testing to ensure it meets the high-quality standards customers expect from Luminus products. Mid-power products are measured at a solder-point case temperature of 25°C and binned for luminous intensity, chromaticity, and voltage according to the specified standards. Mid-power LEDs are designed to operate at the specified absolute maximum forward drive current. Product lifetime data is specified at the typical forward drive current. Continuous operation at the absolute maximum current will result in reduced device lifetime compared to operation at the typical forward drive current. Actual device lifetime also depends on case temperature. Care must be taken to avoid looking directly into the light emitted by these LEDs, as under certain conditions, high-intensity light may cause eye injury.
Features
- High performance
- Low thermal resistance
- Compatible with automatic placement equipment
- Compatible with infrared reflow soldering process
- Compliant with RoHS and REACH standards
Applications
- Replacement lamps
- Downlights
- Panel lighting
- Architectural lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2812 | $ 0.28 |
| 200+ | $ 0.1122 | $ 22.44 |
| 500+ | $ 0.1085 | $ 54.25 |
| 1,000+ | $ 0.1066 | $ 106.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 685lm | |
| CRI Color Rendering Index | 70 | |
| Color Temperature | 6500K | |
| Width | - | |
| Length | - | |
| Wavelength - Dominant | - | |
| Height | - | |
| Voltage - Forward(Vf) | 6.2V | |
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 685lm | |
| CRI Color Rendering Index | 70 | |
| Color Temperature | 6500K | |
| Width | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Height | - | |
| Voltage - Forward(Vf) | 6.2V | |
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+105℃ |
Introduction
Luminus mid-power LEDs are illumination-grade solutions designed for high-performance general lighting applications. These advanced LEDs enable lighting engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality. Luminus mid-power LEDs are among the most reliable light sources available, having passed a series of rigorous environmental and mechanical stress tests — including mechanical shock, vibration, thermal cycling, and humidity testing — making them fully qualified for a wide range of high-performance and energy-efficient lighting applications. Luminus 5050 mid-power LEDs comply with the RoHS directive. Every Luminus LED undergoes comprehensive testing to ensure it meets the high-quality standards customers expect from Luminus products. Mid-power products are measured at a solder-point case temperature of 25°C and binned for luminous intensity, chromaticity, and voltage according to the specified standards. Mid-power LEDs are designed to operate at the specified absolute maximum forward drive current. Product lifetime data is specified at the typical forward drive current. Continuous operation at the absolute maximum current will result in reduced device lifetime compared to operation at the typical forward drive current. Actual device lifetime also depends on case temperature. Care must be taken to avoid looking directly into the light emitted by these LEDs, as under certain conditions, high-intensity light may cause eye injury.
Features
- High performance
- Low thermal resistance
- Compatible with automatic placement equipment
- Compatible with infrared reflow soldering process
- Compliant with RoHS and REACH standards
Applications
- Replacement lamps
- Downlights
- Panel lighting
- Architectural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

