LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCL12251K20FKEG product image
Images for reference only

VISHAY RCL12251K20FKEG

Manufacturer
MPN
RCL12251K20FKEG
LCSC Part #
C2088943
Packaging
1225
Customer #
Key Attributes
RES 1.2kΩ ±1% 2W 1225
DatasheetVISHAY RCL12251K20FKEG
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1639$ 0.16
200+$ 0.0635$ 12.70
500+$ 0.0612$ 30.60
1,000+$ 0.0601$ 60.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1225
Power(Watts)2W
Resistance1.2kΩ
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCW1225FT1K20SEI(Stackpole Electronics Inc.)12250$ 0.3491
AC1225FK-071K2LYAGEO12250$ 0.5062
LTR100JZPF1201ROHM12250$ 0.1974
3430A3F1K2TETE Connectivity12250$ 0.6835
3430A3F1K2TDFTE Connectivity12250$ 0.3344