LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY TNPW040240K2BEED

Manufacturer
MPN
TNPW040240K2BEED
LCSC Part #
C2088750
Packaging
0402
Customer #
Key Attributes
RES 40.2kΩ ±0.1% 100mW 0402
DatasheetVISHAY TNPW040240K2BEED
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance40.2kΩ
Power(Watts)100mW
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃