PANASONIC ERA-8AEB2671V
| Manufacturer | |
| MPN | ERA-8AEB2671V |
| LCSC Part # | C2088696 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2670Ω ±0.1% 0.25W 1206 |
| Datasheet | PANASONIC ERA-8AEB2671V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.67kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.67kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1457 | $ 0.15 |
| 200+ | $ 0.0564 | $ 11.28 |
| 500+ | $ 0.0544 | $ 27.20 |
| 1,000+ | $ 0.0535 | $ 53.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.67kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.67kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD072K67L | YAGEO | 1206 | 30 | $ 0.0804 | ||
| PRG3216P-2671-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| ERA-8APB2671V | PANASONIC | 1206 | 0 | $ 0.3882 | ||
| CRT1206-BY-2671ELF | BOURNS | 1206 | 0 | $ 0.3986 | ||
| RN73R2BTTD2671B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8VEB2671V | PANASONIC | 1206 | 0 | $ 0.6654 | ||
| BLU1206-2671-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-2671-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| RG3216P-2671-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| AT1206BRD072K67L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE2K67 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE2K67 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1006 | ||
| TNPW12062K67BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW12062K67BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PTN1206E2671BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B2B67MTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B2B67RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B2B67RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B2B67RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| HRG3216P-2671-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 |

