PANASONIC ERJ-1TNF4703U
| Manufacturer | |
| MPN | ERJ-1TNF4703U |
| LCSC Part # | C2088679 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 470000Ω ±1% 1W 2512 |
| Datasheet | PANASONIC ERJ-1TNF4703U |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 470kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 470kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.128 | $ 0.13 |
| 200+ | $ 0.0496 | $ 9.92 |
| 500+ | $ 0.0478 | $ 23.90 |
| 1,000+ | $ 0.047 | $ 47.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 470kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 470kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512F4703TS | FOJAN | 2512 | 17,220 | $0.0308 $0.0342 | ||
| SCR2512F470K | VO | 2512 | 2,740 | $ 0.0294 | ||
| 25121WF4703T4E | UNI-ROYAL | 2512 | 2,350 | $ 0.0325 | ||
| AC2512FK-07470KL | YAGEO | 2512 | 2,010 | $ 0.0727 | ||
| CRGCQ2512F470K | TE Connectivity | 2512 | 20 | $ 0.4753 | ||
| RTT254703FTE | RALEC | 2512 | 20 | $ 0.0336 | ||
| HV733ATTE4703F | KOA | 2512 | 0 | $ 0.2976 | ||
| RK73H3ATTE4703F | KOA | 2512 | 0 | $ 0.0762 | ||
| HV733ARTTE4703F | KOA | 2512 | 0 | $ 1.2244 | ||
| CR014703F | Meritek | 2512 | 0 | $ 0.0776 | ||
| ERJ-U1TF4703U | PANASONIC | 2512 | 0 | $ 0.1493 | ||
| ERJ-S1TF4703U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| RMCF2512FT470K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0515 | ||
| RMCS2512FT470K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRCW2512470KFKEG | VISHAY | 2512 | 0 | $ 0.3404 | ||
| CRCW2512470KFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CR2512F470KE04Z | EVER OHMS | 2512 | 0 | $ 0.0303 | ||
| RC-12K4703FT | FH | 2512 | 0 | $ 0.0314 | ||
| GR2512F470KT4G00 | GiantOhm | 2512 | 0 | $ 0.0216 | ||
| RC2512FK-07470KL | YAGEO | 2512 | 0 | $ 0.0494 |

