LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW121027R0JNEAHP product image
Images for reference only

VISHAY CRCW121027R0JNEAHP

Manufacturer
MPN
CRCW121027R0JNEAHP
LCSC Part #
C2088550
Packaging
1210
Customer #
Key Attributes
RES 27Ω ±5% 750mW 1210
DatasheetVISHAY CRCW121027R0JNEAHP
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0592$ 0.06
200+$ 0.0229$ 4.58
500+$ 0.0221$ 11.05
1,000+$ 0.0217$ 21.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)750mW
Resistance27Ω
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HP0707F270JT5EUNI-ROYALSimilar1210640$ 0.0215
CR1210J30270GLIZSimilar12100$ 0.0087
HP0707J0270T5EUNI-ROYALSimilar12100$ 0.0175
PS0707J0270T5EUNI-ROYALSimilar12100$ 0.0426
AS0707J0270T5EUNI-ROYALSimilar12100$ 0.042
View and Compare All Alternative Parts.